HARTING9232486825Steckverbinder, Mutterplatine
Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 48 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 155 | |
| 400 | |
| 7.68 | |
| 54.9 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
This din 41612 9232486825 backplane connector from Harting is ideal for linking multiple connectors together. This F connector has 48 contacts that are plated with gold over nickel. This is a 3-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 54.9 mm long, 11.6 mm tall and 10.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

