TE Connectivity925015Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 3 POS 5mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 5 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 19 | |
| 5 | |
| 18 | |
| Cable Mount |
Whether your needs are small or large, this 925015 discrete wire housing from TE Connectivity can help you in making a secure linkage between a board and socket. This RCP connector has 3 RCP contacts. Its pitch is 5 mm. It has a receptacle type gender. This is a 1-row connector. It has a straight body orientation. 925015 is housed in natural polyamide. This product is 19 mm long, 5 mm tall and 18 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

