Bourns9250A-102-RCInduktor verbleit
RF Choke Molded/Shielded Wirewound 1uH 10% 25MHz 40Q-Factor Ferrite 1.07A 0.07Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 1u | |
| 10% | |
| 25M | |
| 1.07 | |
| 1.07(Typ) | |
| 0.07 | |
| 40 | |
| 25M | |
| 140M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 4.36 | |
| 10.92 |
Jump-start your electrical design by including this rf choke 9250A-102-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This device utilizes wirewound technology. This product is 10.92 mm long with a diameter of 4.36 mm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 140M Hz. It has a tolerance of 10%. It has an inductance of 1u H. This leaded inductor has a maximum DC current of 1.07 A with a maximum resistance of 70m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

