Bourns9250A-335-RCInduktor verbleit
RF Choke Molded/Shielded Wirewound 3300uH 10% 250KHz 45Q-Factor Ferrite 0.04A 53Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 3300u | |
| 10% | |
| 250K | |
| 0.04 | |
| 0.022(Typ) | |
| 53 | |
| 45 | |
| 250K | |
| 0.84M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 4.36 | |
| 10.92 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke 9250A-335-RC leaded inductor from Bourns. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 10.92 mm long with a diameter of 4.36 mm. This leaded inductor has a maximum DC current of 40m A with a maximum resistance of 53 Ohm. It has an inductance of 3.3m H. Its test frequency is 250K Hz, while its minimum self-resonant frequency is 840K Hz. This device is made with wirewound technology. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

