Bourns9250A-684-RCInduktor verbleit
RF Choke Molded/Shielded Wirewound 680uH 10% 790KHz 60Q-Factor Ferrite 0.08A 11.8Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 680u | |
| 10% | |
| 790K | |
| 0.08 | |
| 0.05(Typ) | |
| 11.8 | |
| 60 | |
| 790K | |
| 4.5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 4.36 | |
| 10.92 |
Jump-start your electrical design by including this rf choke 9250A-684-RC leaded inductor from Bourns. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 4.5M Hz. This product is 10.92 mm long with a diameter of 4.36 mm. This device is made with wirewound technology. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 80m A with a maximum resistance of 11.8 Ohm. It has an inductance of 680u H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

