3M929852-01-07-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 2 | |
| 5000 | |
| -40 | |
| 105 | |
| Box | |
| 17.78 | |
| 5.08 | |
| 8.26 | |
| 3.18 | |
| Through Hole |
Use this socket strip 929852-01-07-RA header connector from 3M where IDC ribbon cables are used. This SKT connector's 14 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 2 A. This product is 17.78 mm long, 8.26 mm tall and 5.08 mm deep. It uses the solder termination method. 929852-01-07-RA is housed in black polybutylene terephthalate. This connector has an operating temperature of -40 to 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

