Reduced Price
HARTING9300480317Schrumpfbalgenadapter
Bulkhead Mount Housing 180° 48B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 48B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Bulkhead Mount Housing | |
| 165 | |
| Han® |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered housing 9300480317 connector accessory from Harting. It has a straight body orientation. This product is 96 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

