Vishay93026-29KSKondensator, Tantal, nass
Cap Tant Wet 120uF 25V 10% (5.56 X 13.08mm) Axial 1.3 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 120uF | |
| 10% | |
| 25VDC | |
| 1.3 | |
| Very Low | |
| 1.25 | |
| 1 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 13.08 | |
| -55 | |
| 125 | |
| Bulk | |
| 19.43 | |
| 13.08(Max) | |
| 2.3 | |
| 5.56(Max) | |
| 0.64 |
Get longer service life and greater volumetric efficiency by switching to this 93026-29KS wet tantalum capacitor from Vishay! It can withstand a voltage of 25 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 120uF. The 93026-29KS wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

