Vishay93026-38KSKondensator, Tantal, nass
Cap Tant Wet 220uF 50V 10% (7.92 X 17.88mm) Axial 0.9 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 220uF | |
| 10% | |
| 50VDC | |
| 0.9 | |
| Very Low | |
| 1.8 | |
| 2 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| Bulk | |
| 24.23 | |
| 17.88(Max) | |
| 5.7 | |
| 7.92(Max) | |
| 0.64 |
The superior characteristics of this 93026-38KS wet tantalum capacitor from Vishay includes volumetric efficiency, high reliability, and electrical stability over a wide temperature range as well as a long service life. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. The 93026-38KS wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 220uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

