Vishay93026-48KSKondensator, Tantal, nass
Cap Tant Wet 470uF 75V 10% (10.31 X 28.6mm) Axial 0.9 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| 470uF | |
| 10% | |
| 75VDC | |
| 0.9 | |
| Very Low | |
| 2.75 | |
| 5 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 28.6 | |
| -55 | |
| 125 | |
| Bulk | |
| 34.95 | |
| 28.6(Max) | |
| 14.8 | |
| 10.31(Max) | |
| 0.64 |
Its high permittivity dielectric layer and small design, this 93026-48KS wet slug tantalum capacitor manufactured from Vishay is implemented in high-grade, military, and aerospace applications. It can withstand a voltage of 75 VDC. Its leakage current is 5 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. The 93026-48KS wet slug tantalum capacitor has an axial termination style. Its capacitance value is 470uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

