Illinois Capacitor930C6S47K-FKondensator, Kunststofffilm
Cap Film 0.047uF 630V PP 10%( 9.9 X 19mm) Axial 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| DC Filter | |
| 0.047uF | |
| 10% | |
| 630VDC|250VAC | |
| PP | |
| Low Dissipation Factor|Self Healing | |
| Through Hole | |
| Axial | |
| 9.9 X 19 | |
| -55 | |
| 105 | |
| 9.9(Max) | |
| 19 | |
| 0.81 | |
| 41 |
This 930C6S47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|275VAC. This part has a maximum operating temperature of 105 °C. The 930C6S47K-F part has an axial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.81 mm. This product is 19 mm long with a diameter of 9.9(Max) mm. Its capacitance value is 0.047uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

