| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 40 | |
| 400V | |
| 1 | |
| -40 | |
| 125 | |
| 29.1 | |
| 10 | |
| 10 | |
| 12 | |
| Cable Mount |
This 9320006107 connector contact from Harting is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector Rectangular connector. This product is 29.1 mm long, 10 mm tall and 10 mm deep. This connector contact has an operating temperature range of -40 °C to 125 °C. It uses the crimp termination method. Its wire is 12 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

