50-75% Rabatt
HARTING9320006204Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 16AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 40 | |
| 400V | |
| 1 | |
| -40 | |
| 125 | |
| 23.4 | |
| 10 | |
| 10 | |
| 16 | |
| Cable Mount |
Never worry about a loose connection again with this 9320006204 connector contact from Harting. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 40 A. This has a Connector Rectangular connector. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 16 AWG. This product is 23.4 mm long, 10 mm tall and 10 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

