HARTING9320006205Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 14AWG Han® C Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Turned | |
| SKT | |
| Crimp | |
| Straight | |
| 40 | |
| 830V | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| Bag | |
| 2 | |
| 23.25 | |
| 5.99 | |
| 5.99 | |
| Han® C | |
| 14 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 9320006205 connector contact manufactured from Harting will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 40 A. This has a Connector Rectangular connector. Its wire is 14 AWG. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 23.4 mm long, 10 mm tall and 10 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

