Amphenol Communications Solutions93235-112LFSteckverbinder, Mutterplatine

Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Solder-to-Board, LF

FCI's hard metric 93235-112LF backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This RCP connector's 24 contacts that are made out of phosphor bronze. It has a maximum voltage rating of 1000 VAC. This is a 4-row connector. It has a receptacle type gender. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.95 mm long, 16.6 mm tall and 13.8 mm deep. It uses the solder termination method. 93235-112LF is housed in natural liquid crystal polymer. This backplane connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 384 Minimum 2304
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 3,2871 €
    1. 2304+3,2871 €
    2. 2688+3,2541 €
    3. 3840+3,2220 €
    4. 5760+3,1899 €
    5. 9600+3,1577 €
    6. 48000+3,1265 €
    7. 96000+3,0952 €
    8. 240000+3,0640 €
    9. 480000+3,0336 €
    10. 1200000+3,0032 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.