Illinois Capacitor935C1W10K-FKondensator, Kunststofffilm
Cap Film 10uF 100V PP 10%( 20.4 X 38.1mm) Axial 0.009 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 70VAC|100VDC | |
| 0.009 | |
| PP | |
| High Capacitance|High Current|Low ESR|Self Healing | |
| Through Hole | |
| Axial | |
| 20.4 X 38.1 | |
| -55 | |
| 105 | |
| 20.4 | |
| 38.1 | |
| 1 | |
| 41 |
This 935C1W10K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|70VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm. It has a tolerance of 10%. This product is 38.1 mm long with a diameter of 20.4 mm. Its capacitance value is 10uF. The 935C1W10K-F part has an axial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
