Illinois Capacitor935C1W1K-FKondensator, Kunststofffilm
Cap Film 1uF 100V PP 10%( 11.9 X 19mm) Axial 0.015 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 100VDC|70VAC | |
| 0.015 | |
| PP | |
| Through Hole | |
| Axial | |
| 11.9 X 19 | |
| -55 | |
| 105 | |
| 11.9 | |
| 19 | |
| 0.8 | |
| 25 |
This 935C1W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|70VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm. It has a tolerance of 10%. This product is 19 mm long with a diameter of 11.9 mm. The 935C1W1K-F part has an axial termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

