Illinois Capacitor935C2W10K-FKondensator, Kunststofffilm

Cap Film 10uF 200V PP 10%( 23 X 57.1mm) Axial 0.009 Ohm 105°C

This 935C2W10K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 200 VDC|140VAC. This part has a maximum operating temperature of 105 °C. The 935C2W10K-F part has an axial termination style. This part has a lead diameter of 1 mm. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 57.1 mm long with a diameter of 23 mm.

Import TariffMay apply to this part

60 Stück: morgen versandbereit

    Total17,83 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2452+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 60 Stück
      • Price: 17,8332 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.