Mill-Max9372-0-15-15-23-14-10-0Steckverbinder, Kontakt

Contact SKT 23 Size Solder ST Thru-Hole Bulk

This 9372-0-15-15-23-14-10-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.05 mm long, 2.99 mm tall and 2.99 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 0,8828 €
    1. 1+0,8828 €
    2. 2500+0,5300 €
    3. 5000+0,4118 €
    4. 10000+0,3585 €
    5. 15000+0,3394 €
    6. 25000+0,2630 €
    7. 50000+0,2424 €
    8. 100000+0,2257 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.