Amphenol Communications Solutions93899-001LFSteckverbinder, Telefon und Telekommunikation
Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Diamond Peg, 6 Positions, 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 6 | |
| 6 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 1000VDC|1000VAC | |
| 500 | |
| 20 | |
| 250 | |
| No | |
| Tube | |
| Single | |
| 3 | |
| 13.67 | |
| 16.38 | |
| 15.62 | |
| Through Hole |
Looking for a way to connect a phone to a device? This modular jack 93899-001LF telephone and telecom connector from FCI will get you there. This F connector's 6 contacts that are made out of copper alloy and plated with gxt. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 1000 VDC|1000VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 93899-001LF is housed in black polyester. It uses the solder termination method. This product is 13.67 mm long, 15.62 mm tall and 16.38 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

