Mill-Max940-44-032-24-000000Steckverbinder, Buchsen
Conn PLCC Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PLCC Socket | |
| SKT | |
| 32 | |
| 2.54 | |
| Solder | |
| Straight | |
| 2 | |
| 30 | |
| -55 | |
| 105 | |
| 25 | |
| Tube | |
| 20.7 | |
| 18.1 | |
| 8.26 | |
| Through Hole |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this plcc socket 940-44-032-24-000000 connector socket from Mill-Max Mfg. Corp.. This SKT connector has 32 contacts that are plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. 940-44-032-24-000000 is housed in polyphenylene sulfide. It uses the solder termination method. It is insulated with polyphenylene sulfide. This product is 20.7 mm long, 8.26 mm tall and 18.1 mm deep. This connector socket has an operating temperature of -40 to 120 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
