Mill-Max940-44-068-17-400000Steckverbinder, Buchsen
Conn PLCC Socket SKT 68 POS 1.27mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PLCC Socket | |
| SKT | |
| 68 | |
| 1.27 | |
| Solder | |
| Straight | |
| 1 | |
| 30 | |
| -55 | |
| 105 | |
| 25 | |
| Tube | |
| 30.81 | |
| 30.81 | |
| 4.45 | |
| Surface Mount |
Keep a strong and tight connection for multi-wired circuits with this plcc socket 940-44-068-17-400000 connector socket from Mill-Max Mfg. Corp.. This SKT connector has 68 contacts that are plated with tin over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 1.27 mm. 940-44-068-17-400000 is housed in polyphenylene sulfide. It is insulated with polyphenylene sulfide. It uses the solder termination method. This product is 30.81 mm long, 4.45 mm tall and 30.81 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
