Mill-Max9401-0-15-15-23-27-10-0Steckverbinder, Kontakt
Contact SKT 23 Size Solder ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Machined Signal | |
| SKT | |
| Solder | |
| Straight | |
| 11.2 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 5.84 | |
| 3.04 | |
| 3.04 | |
| Through Hole | |
| 23 |
Never worry about a loose connection again with this 9401-0-15-15-23-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.84 mm long, 3.05 mm tall and 3.05 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

