Illinois Capacitor940C16P47K-FKondensator, Kunststofffilm
Cap Film 0.47uF 1600V PP 10%( 27.5 X 46mm) Axial 0.006 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.47uF | |
| 10% | |
| 1600VDC|500VAC | |
| 0.006 | |
| PP | |
| High Pulse Current|Low Inductance|Self Healing | |
| Through Hole | |
| Axial | |
| 27.5 X 46 | |
| -55 | |
| 105 | |
| 27.5(Max) | |
| 46(Max) | |
| 1.2 | |
| 41 |
This 940C16P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|630VAC. This part has a maximum operating temperature of 105 °C. The 940C16P47K-F part has an axial termination style. Its capacitance value is 0.47uF. It has a tolerance of 10%. This part has a lead diameter of 1.2 mm. This product is 46(Max) mm long with a diameter of 27.5(Max) mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

