Illinois Capacitor940C16W1K-FKondensator, Kunststofffilm
Cap Film 1uF 1600V PP 10%( 39 X 46mm) Axial 0.005 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 1uF | |
| 10% | |
| 1600VDC|500VAC | |
| 0.005 | |
| PP | |
| High Pulse Current|Low Inductance|Self Healing | |
| Through Hole | |
| Axial | |
| 39 X 46 | |
| -55 | |
| 105 | |
| 39(Max) | |
| 46(Max) | |
| 1.2 | |
| 41 |
This 940C16W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|630VAC. This part has a maximum operating temperature of 105 °C. This product is 46(Max) mm long with a diameter of 39(Max) mm. Its capacitance value is 1uF. This part has a lead diameter of 1.2 mm. The 940C16W1K-F part has an axial termination style. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

