10-25% Rabatt
Illinois Capacitor940C20P47K-FKondensator, Kunststofffilm
Cap Film 0.47uF 2000V PP 10%( 32 X 46mm) Axial 0.006 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.47uF | |
| 10% | |
| 2000VDC|500VAC | |
| 0.006 | |
| PP | |
| Self Healing|High Pulse Current|Low Inductance | |
| Through Hole | |
| Axial | |
| 32 X 46 | |
| -55 | |
| 105 | |
| 32(Max) | |
| 46(Max) | |
| 1.2 | |
| 41 |
This 940C20P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|630VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. The 940C20P47K-F part has an axial termination style. This part has a lead diameter of 1.2 mm. This product is 46(Max) mm long with a diameter of 32(Max) mm. Its capacitance value is 0.47uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

