Meist Gesucht
Illinois Capacitor940C30S1K-FKondensator, Kunststofffilm
Cap Film 0.01uF 3000V PP 10%( 11.5 X 34mm) Axial 0.06 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 10% | |
| 3000VDC|500VAC | |
| 0.06 | |
| PP | |
| High Pulse Current|Low Inductance|Self Healing | |
| Through Hole | |
| Axial | |
| 11.5 X 34 | |
| -55 | |
| 105 | |
| 11.5(Max) | |
| 34(Max) | |
| 0.8 | |
| 41 |
This 940C30S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 3000 VDC|750VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.01uF. The 940C30S1K-F part has an axial termination style. It has a tolerance of 10%. This product is 34(Max) mm long with a diameter of 11.5(Max) mm. This part has a lead diameter of 0.8 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

