Illinois Capacitor942C16S47K-FKondensator, Kunststofffilm
Cap Film 0.047uF 1600V PP 10%( 16.5 X 34mm) Axial 0.008 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.047uF | |
| 10% | |
| 1600VDC|460VAC | |
| 0.008 | |
| PP | |
| Low Inductance|Very High Peak Current | |
| Wound | |
| Through Hole | |
| Axial | |
| 16.5 X 34 | |
| -55 | |
| 105 | |
| 16.5(Max) | |
| 34(Max) | |
| 1 | |
| 41 |
This 942C16S47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|460VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.047uF. It has a tolerance of 10%. This part has a lead diameter of 1 mm. The 942C16S47K-F part has an axial termination style. This product is 34(Max) mm long with a diameter of 16.5(Max) mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

