Amphenol9446W10SL-3SSteckverbinder, rund

Conn Cylindrical Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

This mil-dtl-5015 circular 9446W10SL-3S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a plug type gender. This socket type connector has 3 socket type contacts. Its shell size is 10SL-3. This device has a maximum current rating of 13 A. This product is 51.59 mm long with a diameter of 24.61 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.