Amphenol Communications Solutions94654-108HLFSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 1500VAC | |
| -65 | |
| 130 | |
| Bag | |
| 10.16 | |
| 4.83 | |
| 8.38 | |
| 2.16 | |
| Through Hole |
Mount this unshrouded 94654-108HLF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It uses the solder termination method. 94654-108HLF is housed in black polychlorinated terphenyl. This product is 10.16 mm long, 8.38 mm tall and 4.83 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
