Illinois Capacitor947D601K901DCRSNKondensator, Kunststofffilm
Cap Film 600uF 900V PP 10%( 116 X 75mm) Stud Mount Screw Aluminum Cylindrical Can 0.0009 Ohm 85°C
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 600uF | |
| 10% | |
| 900VDC | |
| 0.0009 | |
| PP | |
| Aluminum Cylindrical Can | |
| Stud Mount | |
| Screw | |
| 116 X 75 | |
| -45 | |
| 85 | |
| 116(Max) | |
| 75(Max) | |
| 900 |
This 947D601K901DCRSN film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 900 VDC. This part has a maximum operating temperature of 85 °C. The 947D601K901DCRSN part has a screw terminal termination style. This product is 75(Max) mm tall with a diameter of 116(Max) mm. Its capacitance value is 600uF. It has a tolerance of 10%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

