Amphenol Communications Solutions94909-088LFSteckverbinder, Telefon und Telekommunikation
Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, Shielded, 8 Positions, 1 Port
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1/Contact | |
| 1500VDC|1500VAC | |
| 500 | |
| 20 | |
| 250 | |
| No | |
| Tube | |
| Single | |
| 17.44 | |
| 18.2 | |
| 13.07 | |
| Through Hole |
Have a telecom or phone line? This modular jack 94909-088LF telephone and telecom connector manufactured from FCI will make a solid connection. This F connector's 8 contacts that are made out of phosphor bronze alloy and plated with gxt over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VDC|1500VAC. This connector has a single port. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 94909-088LF is housed in black nylon 6/6. This product is 17.44 mm long, 13.07 mm tall and 18.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

