Grayhill94HAB10TDIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.03@30VDC | |
| 30 | |
| 250Vrms | |
| 5000 | |
| 50 | |
| 10000 | |
| 10000 | |
| BCD | |
| 0 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 9.91 | |
| 9.65 | |
| 5.72 | |
| 9.91 | |
| 9.65 | |
| 5.72 |
Use Grayhill's 94HAB10T dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.03 A @ 30VDC. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HAB10T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 9.91 mm long, 5.72 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

