Grayhill94HAC08RATDIP-Schalter
Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP8T | |
| N.O./N.C. | |
| 8 | |
| 0.03@30VDC | |
| 30 | |
| 250Vrms | |
| 5000 | |
| 50 | |
| 10000 | |
| 10000 | |
| Octal Complement | |
| 0 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 2.54 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 10.92 | |
| 7.8 | |
| 10.16 | |
| 10.92 | |
| 7.8 | |
| 10.16 |
Easily customize your printed circuit with the use of the 94HAC08RAT dual in-line package switch, designed from Grayhill. This device has a maximum current rating of 0.03 A @ 30VDC. It has a SP8T configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HAC08RAT DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 10.92 mm long, 10.16 mm tall and 7.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

