Grayhill94HBB10RATDIP-Schalter

Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

By acting as a series of switches, the 94HBB10RAT dual in-line package switch from Grayhill is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.03 A @ 30VDC. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 94HBB10RAT DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 10.92 mm long, 10.16 mm tall and 14.02 mm deep. The maximum DC voltage rating is 30 VDC.

Auf Lager: 114 Stück

Regional Inventory: 14

    Total75,41 €Price for 14

    14 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2501+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 14 Stück
      • Price: 5,3862 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2332+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 100 Stück
      • Price: 2,9592 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.