Grayhill94HEB10TDIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Knob | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.03@30VDC | |
| 30 | |
| 250Vrms | |
| 5000 | |
| 50 | |
| 10000 | |
| 10000 | |
| BCD | |
| 2.29 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 9.91 | |
| 9.65 | |
| 5.08 | |
| 9.91 | |
| 9.65 | |
| 7.37 |
Add current flow control to your printed circuit simply through the use of Grayhill's 94HEB10T dual in-line package switch. It has a SP10T configuration. This device has a maximum current rating of 0.03 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 94HEB10T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 9.91 mm long, 7.37 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

