Grayhill94HFB10TDIP-Schalter
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.03@30VDC | |
| 30 | |
| 250Vrms | |
| 5000 | |
| 50 | |
| 10000 | |
| 10000 | |
| BCD | |
| 0 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 9.91 | |
| 9.65 | |
| 5.72 | |
| 9.91 | |
| 9.65 | |
| 5.72 |
Easily customize your printed circuit with the use of the 94HFB10T dual in-line package switch, designed from Grayhill. This device has a maximum current rating of 0.03 A @ 30VDC. It has a SP10T configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 94HFB10T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 9.91 mm long, 5.72 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

