Vishay94SVP107X0020E12Aluminium-Polymer-Kondensator

Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 12mm) SMD 0.025 Ohm 3.26A 2000h 105°C

Thanks to Vishay and their 94SVP107X0020E12 conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 20 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 400@2Min μA. It has a tolerance of 20%. This product is 12(Max) mm tall with a diameter of 8 mm.

Import TariffMay apply to this part

28 Stück: Versand in vsl. 3 Tagen

This item has been discontinued

    Total1,52 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      28
      Country Of origin:
      Japan
         
      • Price: 1,5226 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Japan
      • In Stock: 28 Stück
      • Price: 1,5226 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.