3M951104-8622-ARSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 1 | |
| 500 | |
| 20 | |
| -40 | |
| 105 | |
| Box | |
| 8 | |
| 2 | |
| 5.9 | |
| 2.8 | |
| Through Hole |
As an added safety precaution, the unshrouded 951104-8622-AR header connector from 3M will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. 951104-8622-AR is housed in black thermoplastic. This product is 8 mm long, 5.9 mm tall and 2 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

