Amphenol Communications Solutions95278-401-10LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 10 Positions, 2.54 mm Pitch, Vertical, Tin plating, 5.84 mm (0.23 in.) Mating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| 20 | |
| -65 | |
| 125 | |
| Bulk | |
| 12.7 | |
| 7.3 | |
| 9.7 | |
| BergStik® | |
| Surface Mount |
Think of FCI's unshrouded 95278-401-10LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 9.7 mm tall and 7.3 mm deep. 95278-401-10LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

