HARTING9562625813Steckverbinder, D-Sub
Conn D-Sub PIN 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 26 | |
| 26 | |
| 3 | |
| Solder | |
| 1.14 | |
| Right Angle | |
| PIN | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 500 | |
| Steel | |
| Nickel | |
| A | |
| No | |
| 39.5 | |
| 22.3 | |
| 12.93 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the high density d-sub 9562625813 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. Its pitch is 2.29 mm. This 3-row connector has a single port. It has a right angle body orientation. 9562625813 is housed in polybutylene terephthalate. This device has a maximum current rating of 2 A. This product is 39.5 mm long, 12.93 mm tall and 22.3 mm deep. Its 26 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

