Grayhill95C12B3GWTTastschalter
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk/Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Non Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1.57 | |
| Brown | |
| 5.01 | |
| 13.95 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 5 | |
| Nylon Thermoplastic | |
| Straight | |
| -25 | |
| 70 | |
| Bulk|Tube | |
| 15 | |
| 8.61 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
Wow! This non washable 95C12B3GWT tactile switch from Grayhill is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95C12B3GWT tactile switch has a gull wing termination style. This product is 15 mm deep. The maximum DC voltage rating is 12 VDC. This brown round button actuator is 5.01 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

