Grayhill95C12C3TTastschalter
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk/Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Non Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1.57 | |
| Brown | |
| 3.79 | |
| 12.5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 5 | |
| Nylon Thermoplastic | |
| Straight | |
| -25 | |
| 70 | |
| Bulk|Tube | |
| 11.99 | |
| 13.9 | |
| 7.29 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
This non washable 95C12C3T tactile switch from Grayhill is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95C12C3T tactile switch has a PC pin termination style. This brown round button actuator is 3.79 mm long. The maximum DC voltage rating is 12 VDC. This product is 11.99 mm long, 7.29 mm tall and 13.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

