10-25% Rabatt
Grayhill95CW06B3RARTTastschalter
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 500000 | |
| 2.55 | |
| Red | |
| 0.99 | |
| 6.5 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 4 | |
| Nylon Thermoplastic | |
| Right Angle | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 7.55 | |
| 7.02 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
Wow! This washable 95CW06B3RART tactile switch from Grayhill is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95CW06B3RART tactile switch has a PC pin termination style. This red round button actuator is 0.99 mm long. The maximum DC voltage rating is 12 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

