Grayhill95CW06C3JRTTastschalter
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 500000 | |
| 2.55 | |
| Red | |
| 6.3 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 4 | |
| Nylon Thermoplastic | |
| Straight | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 6.8 | |
| 3.9 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
Turn on or off your circuit simply by applying pressure to this washable 95CW06C3JRT tactile switch from Grayhill. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The 95CW06C3JRT tactile switch has a j-lead termination style. This round button actuator is red. The maximum DC voltage rating is 12 VDC. This product is 6.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

