Grayhill95CW06D3TTastschalter

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Tube

This washable 95CW06D3T tactile switch from Grayhill will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95CW06D3T tactile switch has a PC pin termination style. This product is 6.3 mm long, 3.8 mm tall and 7.9 mm deep. The maximum DC voltage rating is 12 VDC. This round button actuator is red.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 150
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 0,6760 €
    1. 1+0,6760 €
    2. 1000+0,6468 €
    3. 5000+0,6242 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.