Grayhill95CW06E2GWTTastschalter
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Washable | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC|250VDC | |
| 100 | |
| 100 | |
| 500000 | |
| 1.77 | |
| Brown | |
| 8.9 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 4 | |
| Nylon Thermoplastic | |
| Straight | |
| -25 | |
| 70 | |
| Tube | |
| 5.31 | |
| Silver | |
| Stainless Steel | |
| Nylon Thermoplastic/N/A |
This washable 95CW06E2GWT tactile switch from Grayhill is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The 95CW06E2GWT tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This round button actuator is brown.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

