HARTING9620031440Schrumpfbalgenadapter
Hood 180° 3A Shell Size Zinc Die Cast Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 18.6 | |
| 3A | |
| Connector Rectangular | |
| 180° | |
| Zinc Die Cast | |
| Single Lock | |
| -40 | |
| 125 | |
| Hood | |
| 33.4 | |
| Han® |
Add an extra layer for a connection and protection in a cable assembly with this hood 9620031440 backshell from Harting. Its shell size is 3. This has a Connector Rectangular connector. This product is 60 mm long and 28 mm. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

