HARTING9661287700Steckverbinder, D-Sub
Conn D-Sub M 9 POS 1.38mm IDT ST Cable Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| IDT | |
| 1.38 | |
| Straight | |
| M | |
| 2 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| 5.86 | |
| 30.81 | |
| 12.55 | |
| 17.4 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Cable Mount |
The 9661287700 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. Its pitch is 2.77 mm. This 2-row connector has a single port. It has a right angle body orientation. This male connector's 9 contacts that are made out of copper alloy and plated with gold. 9661287700 is housed in steel. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the idt termination method. This product is 30.8 mm long, 18.35 mm tall and 12.55 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

