HARTING9664126603Steckverbinder, D-Sub
Conn D-Sub SKT 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| SKT | |
| 6.5 | |
| Metal | |
| Tin | |
| C | |
| No | |
| 69.7 | |
| 21.2 | |
| 13.6 | |
| Through Hole |
The 9664126603 DVI connector from Harting allows effective communication between your serial connections. This socket type connector has 37 socket type contacts. This 2-row connector has a single port. Its pitch is 2.76 mm. It has a right angle body orientation. 9664126603 is housed in polybutylene terephthalate. This product is 69.7 mm long, 13.6 mm tall and 21.2 mm deep. Its 37 terminals use the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

